| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-342 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-342 |
031-342
| Heilind Number: | AMR031-342 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-342 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a durable brass body with a nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Its straight orientation and front mount bulkhead design make installation a breeze, while the bayonet coupling type guarantees secure connections. RoHS compliant and crafted with phosphor bronze contacts, it's ideal for applications demanding precision and durability, with a maximum operating frequency of 4 GHz. Elevate your RF setups with this essential component.

