031-351

Heilind Number:AMR031-351
Manufacturer:Amphenol RF
Manufacturer Number:031-351
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-351
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-351

Detailed Description

Stay connected with precision using our RF Connector BNC Straight Crimp Plug. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm plug guarantees optimal signal transmission. Crafted with durable materials like brass and phosphor bronze, it ensures reliable performance in a wide temperature range from -40°C to 85°C. With a straight orientation and bayonet coupling, it offers easy and secure connectivity. RoHS compliant and suitable for frequencies up to 4 GHz, it's an essential component for high-frequency applications in various industries.