031-359

Heilind Number:AMR031-359
Manufacturer:Amphenol RF
Manufacturer Number:031-359
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-359
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-359

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance in RG-59 and RG-62 cables. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, this connector ensures reliable signal transmission in high-frequency applications. Crafted from durable brass with a nickel finish, it offers both robustness and corrosion resistance. The bayonet coupling type allows for quick and secure connections, while the straight orientation suits various installation needs. RoHS compliant and capable of operating in temperatures ranging from -65 °C to 165 °C, this plug is a dependable choice for demanding environments. Whether you're setting up telecommunications systems or testing equipment, trust in the quality and precision of our RF connector.