| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-371 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-371 |
031-371
| Heilind Number: | AMR031-371 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-371 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted with precision, this 50 Ohm connector boasts a durable brass body and contact material, ensuring reliable performance in temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed applications. The nickel finish not only adds to its longevity but also meets RoHS compliance standards. Featuring a convenient bayonet coupling and straight orientation, it's easy to install for a secure connection every time. Suitable for a wide range of industries, from telecommunications to aerospace, this BNC plug is a must-have for your RF coaxial setup. Elevate your connectivity game and shop now.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

