031-39023-1

Heilind Number:AMR031-39023-1
Manufacturer:Amphenol RF
Manufacturer Number:031-39023-1
ECAD Model:
3D Model

Description:

BNC Terminator Plug With Chain 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-39023-1
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Terminator Type:BNC
Chain:With Chain
SKU:AMR031-39023-1

Detailed Description

Ensure optimal signal integrity with our BNC Terminator Plug With Chain, designed for seamless termination of 50 Ohm connections. Crafted with durable brass and finished in nickel, this straight orientation plug guarantees reliable performance. Featuring a convenient chain attachment, it's easy to keep track of and store when not in use. RoHS compliant and meticulously engineered, this BNC terminator is a must-have for any RF coaxial setup. Trust in its quality to safeguard your connections and prevent signal interference.