| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-4220 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Silver |
| Coupling Type: | Bayonet |
| SKU: | AMR031-4220 |
031-4220
| Heilind Number: | AMR031-4220 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-4220 |
| ECAD Model: |
Description:
RF Connector BNC Straight Clamp Jack 0.141-inch Conformable RG-402 Times Tflex 402 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance BNC Straight Clamp Jack RF connector. Designed for precision and durability, it features a 0.141-inch Conformable RG-402 Times Tflex 402 cable termination for reliable signal transmission. With a 50 Ohm impedance and operating frequency of up to 4 GHz, it ensures seamless communication in demanding environments. The brass body with a silver finish and Beryllium Copper contacts guarantee excellent conductivity and longevity. Its Bulkhead Rear Mount panel mounting feature offers easy installation. Whether for professional or DIY projects, this connector is an essential component for maintaining optimal signal integrity.

