031-4384

Heilind Number:AMR031-4384
Manufacturer:Amphenol RF
Manufacturer Number:031-4384
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug 1250-0552 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-4384
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-4384

Detailed Description

Easily connect and secure your coaxial cables with our RF Connector BNC Straight Crimp Plug. Designed for optimal performance, this 50 Ohm plug features a durable brass body with a nickel finish, ensuring reliable conductivity in various environments. With a straight orientation and bayonet coupling, it offers effortless installation and secure connections. Operating efficiently within a wide temperature range from -65 °C to 165 °C, this connector is suitable for diverse applications. Whether you're setting up telecommunications systems or testing equipment, trust in the quality and performance of this BNC plug. RoHS compliant for environmental responsibility.