031-4411

Heilind Number:AMR031-4411
Manufacturer:Amphenol RF
Manufacturer Number:031-4411
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 8213 Belden 8238 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-4411
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-4411

Detailed Description

Stay connected with our RF Connector BNC Straight Crimp Plug, designed for seamless integration with Belden 8213 and 8238 cables. This 50 Ohm connector boasts a straight orientation and features a durable body made of nickel-finished brass, ensuring reliable performance even in demanding environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of applications. The Beryllium Copper contact material guarantees excellent conductivity, while the Bayonet coupling type offers quick and secure connections. RoHS compliant, this connector is not only high-performing but also environmentally friendly, making it a top choice for professionals in the field. Elevate your connectivity experience with this essential component.