031-4541-RFX

Heilind Number:AMR031-4541-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-4541-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-4541-RFX
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-4541-RFX

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with RG-59 and RG-62 cables. This 50 Ohm connector boasts durable brass construction and a nickel finish, ensuring reliability in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it guarantees high-performance signal transmission. The bayonet coupling mechanism allows for quick and secure connections, making it ideal for various applications in the RF field. RoHS compliant and meticulously crafted, this plug is a dependable choice for professionals in need of quality RF components. Elevate your setup with this essential connector for optimal performance.