031-4774-3

Heilind Number:AMR031-4774-3
Manufacturer:Amphenol RF
Manufacturer Number:031-4774-3
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Plug 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-4774-3
Connector Type:TRIAX1
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Silver
Coupling Type:Bayonet
SKU:AMR031-4774-3

Detailed Description

Enhance your RF connectivity with this Triax Straight Clamp Plug, designed for seamless integration in 75 Ohm systems. Offering reliable performance in a wide temperature range from -65°C to 165°C, this connector boasts a durable construction with a brass body and Beryllium Copper contacts. With a Bayonet coupling type and straight orientation, it ensures secure and stable connections. Ideal for high-frequency applications up to .5 GHz, it guarantees efficient signal transmission. RoHS compliant and meticulously crafted, this RF connector is a must-have for professional installations. Elevate your RF setup with the ultimate in quality and performance.