031-4774-5

Heilind Number:AMR031-4774-5
Manufacturer:Amphenol RF
Manufacturer Number:031-4774-5
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Plug 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-4774-5
Connector Type:TRIAX1
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Silver
Coupling Type:Bayonet
SKU:AMR031-4774-5

Detailed Description

Enhance your RF connectivity with our RF Connector Triax Straight Clamp Plug. Designed for a seamless fit, this 75 Ohm connector ensures optimal performance in a variety of applications. Featuring a durable Brass body with a sleek Silver finish, it not only guarantees longevity but also adds a touch of sophistication to your setup. The Beryllium Copper contact material delivers superior conductivity, while the Clamp termination method offers easy and secure installation on cables. With an operating temperature range from -65°C to 165°C, this connector is built to withstand extreme conditions. Its Straight orientation, Bayonet coupling type, and 75 Ω impedance make it suitable for high-frequency applications up to .5 GHz. RoHS compliant and meticulously engineered, it's a reliable choice for demanding RF systems. Elevate your connectivity game with this essential component.