| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 31-4805-RFXG |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-4805-RFXG |
31-4805-RFXG
| Heilind Number: | AMR031-4805-RFXG |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 31-4805-RFXG |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Receptacle Jack Solder Cup. Designed for seamless integration, this connector features a durable brass body with a nickel finish for long-lasting performance. Its 50 Ohm impedance and 11 GHz operating frequency make it ideal for high-speed data transmission. With a solder cup termination method and bulkhead front mount panel feature, installation is a breeze. Crafted with precision, the phosphor bronze contact ensures reliable signal transmission. Whether you're in the field or in a controlled environment, this connector guarantees optimal functionality with a wide operating temperature range from -40°C to 85°C. Upgrade your RF system with this essential component.

