031-4890-1

Heilind Number:AMR031-4890-1
Manufacturer:Amphenol RF
Manufacturer Number:031-4890-1
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-4890-1
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Silver
Coupling Type:Bayonet
SKU:AMR031-4890-1

Detailed Description

Easily install our BNC Straight Receptacle Jack for seamless RF connectivity. This 50 Ohm isolated connector, designed for front mount bulkhead installation, ensures secure and efficient signal transmission. With a rugged construction featuring brass body material and beryllium copper contacts, it offers reliable performance in a wide temperature range from -65°C to 165°C. The bayonet coupling type allows for quick and secure connections, making it ideal for various RF applications. This RoHS-compliant connector is a dependable choice for demanding environments.