| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-4890-9 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Silver |
| Coupling Type: | Bayonet |
| SKU: | AMR031-4890-9 |
031-4890-9
| Heilind Number: | AMR031-4890-9 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-4890-9 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with this BNC Straight Receptacle Jack, offering seamless integration with a solder cup termination method for efficient installation. Designed for bulkhead front mount applications, this connector ensures reliable performance in various environments with its 50 Ohm impedance and isolated construction. The beryllium copper contact material guarantees durability, while the brass body with a silver finish provides both strength and corrosion resistance. With a temperature range from -65°C to 165°C, this connector is suitable for a wide range of operating conditions. Its bayonet coupling type allows for quick and secure connections, making it a versatile choice for your RF coaxial setup. Compliant with RoHS regulations, it meets industry standards for environmental responsibility. Upgrade your RF systems with this high-quality BNC connector for optimal performance.

