031-5

Heilind Number:AMR031-5
Manufacturer:Amphenol RF
Manufacturer Number:031-5
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-89/U
SKU:AMR031-5

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Jack. Designed for secure and efficient connections, this connector is compatible with cables RG-174, RG-188, RG-316, Times LMR-100A, and operates at a impedance of 50 Ω. Crafted with durable Beryllium Copper contacts and a Nickel-finished Brass body, it ensures reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. Featuring a Bayonet coupling type, this connector is RoHS compliant, making it a sustainable choice for your RF applications. Trust in its high-frequency capabilities, reaching up to 4 GHz, and experience seamless signal transmission in straight orientation. Ideal for professional and industrial settings, it's a must-have component for maintaining top-notch RF systems.