| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5061 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Silver |
| Coupling Type: | Threaded |
| SKU: | AMR031-5061 |
031-5061
| Heilind Number: | AMR031-5061 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5061 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our TNC Straight Crimp Plug, designed for RG-8, RG-213, and RG-225 cables with 50 Ohm impedance. Crafted with durable brass and a silver finish, this plug ensures reliable conductivity even in harsh environments, with an operating temperature range from -65°C to 165°C. Threaded for secure coupling, it supports frequencies up to 11GHz, making it ideal for high-performance RF applications. RoHS compliant, it guarantees both quality and environmental responsibility in its construction. Upgrade your RF connections with this essential component.

