| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5137 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Twist On |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5137 |
031-5137
| Heilind Number: | AMR031-5137 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5137 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Twist On Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted with durable brass contacts and a zinc diecast body finished in nickel, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a straight orientation and bayonet coupling, it offers efficient connectivity for high-frequency applications up to 4 GHz. Perfect for use in various industries, including telecommunications, aerospace, and electronics. Elevate your RF connection setup with this essential component.

