| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5329 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5329 |
031-5329
| Heilind Number: | AMR031-5329 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5329 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight PCB Jack Through Hole 50 Ohm RF Connector. Designed for seamless integration onto PCBs, this connector boasts a durable Beryllium Copper contact material and a robust Zinc Diecast body with a Nickel finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz and a 50 Ω impedance, it is ideal for high-frequency applications. The Bayonet coupling type offers secure and easy installation, making it a versatile choice for various RF setups. Rest assured, this connector is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

