| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5431-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5431-1010 |
031-5431-1010
| Heilind Number: | AMR031-5431-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5431-1010 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Easily integrate RF signals with our RF Connector BNC Right Angle PCB Jack. Designed for efficient PCB through-hole mounting, this connector features a durable zinc diecast body with a nickel finish, ensuring long-lasting performance. With a 50 Ohm impedance and a maximum operating frequency of 1 GHz, it guarantees reliable signal transmission. The BNC jack, compliant with RoHS standards, offers excellent connectivity for various applications in the RF industry. Its bayonet coupling type and front-mount bulkhead design make installation a breeze. Operating between -40°C to 85°C, it's suitable for a wide range of environments. Stay connected with confidence using this isolated BNC connector.

