031-5431-2010

Heilind Number:AMR031-5431-2010
Manufacturer:Amphenol RF
Manufacturer Number:031-5431-2010
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5431-2010
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-5431-2010

Detailed Description

Enhance your RF connectivity with this BNC Right Angle PCB Jack. Designed for seamless integration, it features a Through Hole termination method for secure PCB mounting. With a 50 Ohm impedance and isolated construction, it ensures reliable signal transmission in various applications. Crafted from durable Zinc Diecast with a Nickel finish, this connector offers both strength and corrosion resistance. Its Bayonet coupling type allows for quick and secure connections, while the Bulkhead Front Mount panel feature adds versatility to its installation. With RoHS compliance, you can trust in its environmental responsibility. Experience high-quality performance even in demanding environments, with a wide operating temperature range from -40 °C to 85 °C. Perfect for professional use in telecommunications, broadcasting, and more. Elevate your RF setups with this essential component.