| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5486-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5486-1010 |
031-5486-1010
| Heilind Number: | AMR031-5486-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5486-1010 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with this BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount connector. Designed for seamless integration into your PCB setup, this connector ensures reliable performance in a variety of applications. With a 50 Ohm impedance and isolated construction, it delivers optimal signal transmission. Crafted from high-quality materials such as Phosphor Bronze and Zinc Diecast with a Nickel finish, it guarantees durability and longevity. Its Bayonet coupling type allows for quick and secure connections. RoHS compliant and suitable for a wide temperature range from -40°C to 85°C, it meets industry standards for environmental responsibility and performance. Trust in this connector for your RF needs.

