| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5486-10RFX |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5486-10RFX |
031-5486-10RFX
| Heilind Number: | AMR031-5486-10RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5486-10RFX |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Easily integrate RF components with our BNC Right Angle PCB Jack. Designed for seamless through-hole mounting, this connector ensures secure PCB attachment. With a rugged zinc diecast body and nickel finish, it offers durability in demanding environments. The bayonet coupling mechanism guarantees quick and reliable connections. Operating efficiently in temperatures ranging from -40°C to 85°C, it's perfect for a wide range of applications. Featuring 50 Ohm impedance and 1 GHz frequency, it delivers high-performance signal transmission. Trust in its quality, as it complies with RoHS standards. Perfect for RF applications, it's a versatile solution for your connectivity needs.

