| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5486 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5486 |
031-5486
| Heilind Number: | AMR031-5486 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5486 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Easily integrate high-frequency connections with our RF Connector BNC. Designed for seamless PCB installation, this Right Angle Jack ensures secure signal transmission with its 50 Ohm impedance. Crafted with durable Zinc Diecast and Nickel finish, it guarantees long-lasting performance in diverse environments. With Bayonet coupling and Bulkhead Rear Mount feature, it offers convenient and reliable connectivity. Operating efficiently between -40°C to 85°C, it's suitable for a wide range of applications. Stay compliant with RoHS regulations while enjoying top-notch connectivity with this BNC connector.

