| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5493-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5493-1010 |
031-5493-1010
| Heilind Number: | AMR031-5493-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5493-1010 |
| ECAD Model: |
Description:
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Front Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight PCB Jack. Designed for optimal performance, this connector offers a secure and reliable connection on your printed circuit board. With a 50 Ohm impedance and isolated construction, it ensures minimal signal interference. Crafted from high-quality materials including Phosphor Bronze contacts and Zinc Diecast body with Nickel finish, it guarantees durability and long-lasting performance. Featuring a Bayonet coupling type and Bulkhead front mount for easy installation, it is perfect for a wide range of applications in telecommunications, broadcasting, and more. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for various environmental conditions. Trust in our RF Connector BNC for seamless and efficient signal transmission.

