| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5493 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5493 |
031-5493
| Heilind Number: | AMR031-5493 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5493 |
| ECAD Model: |
Description:
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Front Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Easily integrate RF connectivity with our BNC Straight PCB Jack. Designed for seamless through-hole installation, this connector ensures secure and reliable connections on your circuit board. With a durable zinc diecast body and nickel finish, it's built to withstand demanding environments. Operating at temperatures ranging from -40°C to 85°C, it guarantees consistent performance. The 50 Ohm impedance and 1 GHz operating frequency make it ideal for high-speed data transmission. Featuring a bayonet coupling type for quick and secure mating, it's a versatile solution for RF applications. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your setup with this BNC connector for efficient and effective signal transmission.

