031-5539-1010

Heilind Number:AMR031-5539-1010
Manufacturer:Amphenol RF
Manufacturer Number:031-5539-1010
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5539-1010
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-5539-1010

Detailed Description

Enhance your RF connectivity with this BNC straight PCB jack, designed for seamless integration into your electronic setup. Featuring a bulkhead rear mount for easy installation, this connector ensures a secure and stable connection. With a 50 Ohm impedance and isolated design, it guarantees reliable signal transmission. Constructed with high-quality zinc diecast and nickel finish for durability, it can withstand operating temperatures ranging from -40°C to 85°C. Compliant with RoHS standards, it is environmentally friendly. Ideal for various applications, from telecommunications to test and measurement. Upgrade your system with this essential RF component.