031-5539

Heilind Number:AMR031-5539
Manufacturer:Amphenol RF
Manufacturer Number:031-5539
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5539
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-5539

Detailed Description

Enhance your RF connectivity with this BNC Straight PCB Jack. Designed for optimal performance, this connector features a Through Hole termination method and a 50 Ohm impedance, ensuring reliable signal transmission. With a durable Zinc Diecast body and Nickel finish, it offers both strength and corrosion resistance. The Bulkhead Rear Mount panel feature allows for convenient installation, while the Bayonet coupling type ensures secure connections. RoHS compliant and rated for operating temperatures from -40°C to 85°C, this connector is suitable for a wide range of applications in the RF Coaxial domain. Trust in its Phosphor Bronze contact material and isolated design for high-quality, low-loss connectivity.