031-5540

Heilind Number:AMR031-5540
Manufacturer:Amphenol RF
Manufacturer Number:031-5540
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5540
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-5540

Detailed Description

Easily integrate RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless installation on circuit boards, this connector ensures reliable performance in a variety of applications. With a durable zinc diecast body and nickel finish, it offers robust construction for long-term use. The bayonet coupling type allows for quick and secure connections, while the 50 ohm impedance and 1 GHz operating frequency make it ideal for high-speed data transmission. Whether you're working in telecommunications, aerospace, or industrial settings, this connector meets your needs with RoHS compliance and a wide operating temperature range. Upgrade your connectivity solutions with this BNC Jack.