031-5557-RFX

Heilind Number:AMR031-5557-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-5557-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5557-RFX
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-5557-RFX

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug. Designed for RG-58, RG-141, Times LMR-195, and other 50 Ohm cables, this high-quality connector ensures reliable signal transmission in various applications. With a durable brass body and nickel finish, it offers both strength and corrosion resistance. The Bayonet coupling type allows for easy and secure connections, while the straight orientation provides a sleek and space-saving design. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it guarantees performance and reliability even in harsh environments. Perfect for professionals and enthusiasts alike, this BNC connector is a must-have for any RF setup.