| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5559-RFX |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5559-RFX |
031-5559-RFX
| Heilind Number: | AMR031-5559-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5559-RFX |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Crimp Plug, designed for RG-58 Plenum and RG-122 setups. With a 50 Ohm impedance, this durable brass connector ensures reliable signal transmission. Operating efficiently in temperatures ranging from -65°C to 165°C, it's perfect for various environments. The nickel finish adds to its longevity, while the bayonet coupling type allows for quick and secure connections. RoHS compliant, this plug is a quality choice for your RF coaxial setup.

