031-5607

Heilind Number:AMR031-5607
Manufacturer:Amphenol RF
Manufacturer Number:031-5607
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5607
Connector Type:TNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-5607

Detailed Description

Elevate your RF connectivity with our TNC Right Angle PCB Jack Through Hole connector designed for seamless integration in high-performance systems. Featuring a 50 Ohm impedance and operating frequency of up to 11 GHz, this connector ensures reliable signal transmission even in demanding environments. Crafted with a durable brass body and nickel finish, it guarantees longevity and robust performance. With phosphor bronze contacts and a threaded coupling type, it offers secure and stable connections. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. RoHS compliant and meticulously engineered, this connector is a essential component for RF professionals.