| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5633-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5633-1010 |
031-5633-1010
| Heilind Number: | AMR031-5633-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5633-1010 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm connector. Designed for seamless integration onto PCBs, this high-quality connector features a durable Zinc Diecast body with a Nickel finish, ensuring reliable performance in diverse environments. With a Bayonet coupling type and an impedance of 50 Ω, it guarantees secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 °C to 85 °C, it's suitable for a wide range of applications. RoHS compliant and offering a maximum operating frequency of 1 GHz, this connector is a must-have for any RF setup.

