| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5633 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5633 |
031-5633
| Heilind Number: | AMR031-5633 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5633 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate RF connectivity with our BNC Straight PCB Jack. Designed for seamless installation through hole mounting, this connector ensures a secure and reliable connection for your electronic devices. With a 50 Ohm impedance and operating frequency of up to 1 GHz, it meets high-performance standards. Constructed with durable materials like zinc diecast and featuring a nickel finish, it offers both longevity and quality. Compliant with RoHS standards, it's also environmentally friendly. Perfect for applications requiring RF coaxial connectivity, this BNC Jack is a versatile and essential component.

