031-5640-1010

Heilind Number:AMR031-5640-1010
Manufacturer:Amphenol RF
Manufacturer Number:031-5640-1010
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5640-1010
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-5640-1010

Detailed Description

Easily integrate high-frequency connections with our RF Connector BNC Right Angle PCB Jack. Designed for seamless through-hole mounting on circuit boards, this connector features a durable zinc diecast body with a nickel finish for optimal performance. Operating at temperatures ranging from -40°C to 85°C, it ensures reliable signal transmission in various environments. With a 50 Ohm impedance and maximum frequency of 1 GHz, it's ideal for demanding RF applications. The bayonet coupling mechanism guarantees secure connections, while the bulkhead front mount design offers convenient installation. RoHS compliant and crafted with precision, this BNC connector is a dependable choice for professionals in the field of RF technology.