031-5640

Heilind Number:AMR031-5640
Manufacturer:Amphenol RF
Manufacturer Number:031-5640
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5640
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-5640

Detailed Description

Enhance your RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless integration in electronic assemblies, this connector features a durable Zinc Diecast body with a Nickel finish, ensuring long-lasting performance. With a 50 Ohm impedance and operating frequency of up to 1 GHz, it guarantees reliable signal transmission. The PCB Through Hole termination method offers secure attachment, while the Bulkhead Front Mount panel feature allows for easy installation. RoHS compliant and crafted with top-quality Phosphor Bronze contacts, it operates efficiently in a wide temperature range from -40°C to 85°C. Perfect for professional or DIY projects, this BNC Jack is a must-have for any RF setup.