| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5677 |
| Connector Type: | RP-TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-5677 |
031-5677
| Heilind Number: | AMR031-5677 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5677 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure RF cables with our RP-TNC Straight Crimp Plug, designed for optimal performance in RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted with durable brass and nickel finishes, this connector ensures reliable conductivity in a wide temperature range from -40°C to 85°C. The crimp termination method guarantees a secure attachment, while the threaded coupling type provides a stable connection. With a maximum operating frequency of 11 GHz, this plug is perfect for high-frequency applications, making it a versatile choice for RF coaxial setups. RoHS compliant for environmental responsibility.

