| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5678 |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-5678 |
031-5678
| Heilind Number: | AMR031-5678 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5678 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF devices with our RF Connector. This straight crimp jack, suitable for RG-58, RG-141, Times LMR-195 cables, ensures secure and efficient signal transmission. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it's ideal for high-performance applications. The durable brass construction with nickel finish guarantees reliability in various environments, while its threaded coupling type provides a secure connection. RoHS compliant, and with a wide operating temperature range from -65°C to 165°C, this connector is a versatile and dependable choice for your RF connectivity needs.

