031-5679

Heilind Number:AMR031-5679
Manufacturer:Amphenol RF
Manufacturer Number:031-5679
ECAD Model:
3D Model

Description:

RF Connector RP-TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5679
Connector Type:RP-TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-5679

Detailed Description

Enhance your RF connectivity with this high-performance RP-TNC Straight Crimp Plug. Designed for seamless integration with Times LMR-400 and Belden 9913 cables, this 50 Ohm connector ensures reliable signal transmission. Crafted with durable brass and beryllium copper, it can withstand temperatures ranging from -65 °C to 165 °C, making it ideal for a variety of environments. With a maximum operating frequency of 11 GHz, it guarantees optimal performance. The nickel finish not only adds a sleek look but also provides corrosion resistance. RoHS compliant, this connector is a sustainable choice for your RF coaxial setup. Perfect for professional installations in industries such as telecommunications, broadcasting, and more. Upgrade your connectivity with this reliable and high-quality connector.