| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5687 |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-5687 |
031-5687
| Heilind Number: | AMR031-5687 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5687 |
| ECAD Model: |
Description:
RF Connector RP-TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Straight Crimp Jack. Designed for optimal performance, this connector is a perfect fit for RG-58, RG-141, Times LMR-195 cables. With a durable brass construction and nickel finish, it ensures reliability in any environment. Operating at temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. Featuring a threaded coupling and bulkhead rear mount, installation is convenient and secure. The 50 Ohm impedance and 11 GHz operating frequency make it ideal for high-speed data transmission. Compliant with RoHS standards, you can trust in its quality and sustainability. Upgrade your RF systems with this essential component.

