031-5891-RFX

Heilind Number:AMR031-5891-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-5891-RFX
ECAD Model:
3D Model

Description:

TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5891-RFX
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR031-5891-RFX

Detailed Description

Enhance your connectivity with this TNC Jack to TNC Jack Adapter, crafted for seamless integration in 50 Ohm straight bulkhead configurations. Its straight orientation ensures a secure fit, while the brass body with nickel finish guarantees durability. With a maximum frequency of 11 GHz, this adapter is ideal for high-performance applications. Featuring TNC to TNC connectivity, both ends are equipped with female jacks for easy installation. Non-RoHS compliant. Upgrade your RF coaxial setup with this essential component.