| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5900 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5900 |
031-5900
| Heilind Number: | AMR031-5900 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5900 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RG-59 Plenum 20 AWG cables with our RF Connector BNC Straight Crimp Plug. Designed for seamless crimp termination, this plug ensures secure and reliable connectivity in 50 Ohm systems. Crafted with durable brass contacts and a zinc diecast body finished in nickel, it offers robust performance. Operating efficiently in temperatures ranging from -40 °C to 85 °C, it's suitable for a variety of environments. With a straight orientation and bayonet coupling type, installation is quick and hassle-free. RoHS compliant, it meets environmental standards without compromising functionality. Perfect for applications requiring high-frequency operation, this BNC connector is a versatile and essential component in RF setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

