031-5911-RFX

Heilind Number:AMR031-5911-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-5911-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5911-RFX
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-5911-RFX

Detailed Description

Stay connected with precision and efficiency using our RF Connector BNC Right Angle Crimp Plug. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures optimal signal transmission in a wide operating temperature range from -65°C to 165°C. Crafted with a durable brass body and nickel finish, it guarantees reliability in various environments. The bayonet coupling type and right-angle orientation offer flexibility in installation, perfect for demanding RF applications up to 4 GHz. RoHS compliant, it upholds environmental standards without compromising performance. Elevate your connectivity with this essential component.