| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-5998-RFX |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-5998-RFX |
031-5998-RFX
| Heilind Number: | AMR031-5998-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-5998-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector, crafted from durable brass with a nickel finish, ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. Its bayonet coupling and straight orientation make installation a breeze, while its RoHS compliance guarantees environmental responsibility. With a maximum operating frequency of 4 GHz, this plug is a must-have for high-speed data transmission in various industrial and commercial applications. Upgrade your RF setup with this essential component for optimal signal integrity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

