| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6-RFX |
| Accessory Type: | BNC Protective Cap |
| Gender: | Plug |
| Body Material: | Zinc Diecast |
| Body Finish: | Nickel |
| Chain: | With Chain |
| SKU: | AMR031-6-RFX |
031-6-RFX
| Heilind Number: | AMR031-6-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6-RFX |
| ECAD Model: |
Specifications
Detailed Description
Shield your BNC connectors with our high-quality Protective Cap Plug, complete with a convenient chain attachment for easy access. Crafted from durable Zinc Diecast with a sleek Nickel finish, this essential accessory ensures optimal protection and longevity for your RF Coaxial connectors. Compliant with RoHS standards, it's a reliable choice for safeguarding your equipment in various applications. Browse our selection of Connector Dust Caps for comprehensive connector hardware solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

