031-6

Heilind Number:AMR031-6
Manufacturer:Amphenol RF
Manufacturer Number:031-6
ECAD Model:
3D Model

Description:

BNC Protective Cap Plug With Chain

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6
Accessory Type:BNC Protective Cap
Gender:Plug
Body Material:Zinc Diecast
Body Finish:Nickel
Chain:With Chain
Part Aliases:CW-123U
SKU:AMR031-6

Detailed Description

Shield your BNC connectors with our Protective Cap Plug, the ultimate accessory for safeguarding against dust and debris. Crafted from durable Zinc Diecast with a sleek Nickel finish, this plug ensures long-lasting protection for your connectors. Equipped with a convenient chain for easy attachment, it guarantees secure coverage when not in use. Rest easy knowing that this essential accessory is also RoHS compliant, meeting strict environmental standards. A must-have in any connector hardware collection, it's the perfect solution for maintaining optimal performance and longevity.