| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6000-RFX |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6000-RFX |
031-6000-RFX
| Heilind Number: | AMR031-6000-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6000-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Plug. Designed for RG-8X Times LMR-240 cables, this 50 Ohm connector ensures reliable signal transmission in a wide operating temperature range from -65°C to 165°C. Crafted from durable brass with a nickel finish, it offers both robust construction and efficient performance. With a maximum operating frequency of 11 GHz, this threaded coupling connector is ideal for demanding RF applications. RoHS compliant for environmental responsibility. Elevate your RF system's performance with this essential component.

