031-6001-RFX

Heilind Number:AMR031-6001-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-6001-RFX
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6001-RFX
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6001-RFX

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with Times LMR-400 and Belden 9913 cables. Crafted with precision and durability in mind, this 50 Ohm connector features a brass body and contact material, ensuring reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission. The nickel finish not only adds to its longevity but also provides a sleek look. RoHS compliant, this threaded coupling connector guarantees both quality and environmental responsibility. Upgrade your RF setups with this essential component.