| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6002-RFX |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6002-RFX |
031-6002-RFX
| Heilind Number: | AMR031-6002-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6002-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for seamless integration with Times LMR-400 and Belden 9913 cables. Engineered for optimum performance, this 50 Ohm connector boasts a durable brass construction with a nickel finish, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. Featuring a threaded coupling type and crimp termination method, it offers easy and secure installation. With a maximum operating frequency of 11 GHz, it's ideal for high-speed applications. RoHS compliant and crafted for precision, it's a must-have for any RF setup.

