031-6004-RFX

Heilind Number:AMR031-6004-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-6004-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6004-RFX
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-6004-RFX

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector, crafted from durable brass and finished with nickel, ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's perfect for high-speed data transmission. The bayonet coupling type guarantees a secure connection, while the straight orientation and crimp termination method simplify installation. RoHS compliant and offering impeccable impedance matching, this connector is a must-have for any RF application.