| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6055 |
| Connector Type: | Mini-BNC1 |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-6055 |
031-6055
| Heilind Number: | AMR031-6055 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6055 |
| ECAD Model: |
Description:
RF Connector Mini-BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our Mini-BNC Right Angle PCB Jack. Designed for seamless integration into your systems, this connector boasts a durable Brass body with a Nickel finish, ensuring lasting performance in a wide temperature range from -65°C to 165°C. Its through-hole termination method guarantees secure PCB attachment, while the 75 Ohm impedance and 4 GHz operating frequency make it ideal for high-speed data transmission. With RoHS compliance and a bayonet coupling type, this jack offers both environmental responsibility and easy installation, making it a must-have for your RF connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

